
The HC2-H-AC200V is a 200V 7A DPDT power relay from Panasonic with a non-latching coil type and a silver, tin, gold contact material. It has a maximum operating temperature of 70°C and a minimum operating temperature of -50°C. The relay is socketable and plug-in with a package quantity of 20 in bulk packaging.
Panasonic HC2-H-AC200V technical specifications.
| Package/Case | 200 |
| Coil Current | 6mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 200V |
| Contact Current Rating | 7A |
| Contact Material | Silver, Tin, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | HC |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC2-H-AC200V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
