
DPDT general purpose power relay featuring a 100VDC coil with 11mA coil current and 1W coil power. Offers a 7A contact current rating with a 250V AC maximum voltage rating. Operates within a -50°C to 70°C temperature range and includes plug-in termination for socket mounting. RoHS compliant with a 20ms operate and release time.
Panasonic HC2-H-DC100V-F technical specifications.
| Package/Case | 100 |
| Coil Current | 11mA |
| Coil Power | 1W |
| Coil Resistance | 10kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 100V |
| Contact Current Rating | 7A |
| Contact Material | Silver, Cadmium, Tin, Gold |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 1W |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC2-H-DC100V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
