
DPDT general purpose power relay featuring a 110VDC coil with 10mA current, 1W coil power, and 10kΩ resistance. Offers a 7A contact current rating with Silver, Tin, and Gold contact material, suitable for AC voltage ratings up to 250V. This plug-in, socketable relay operates within a -50°C to 70°C temperature range, with operate and release times of 10ms and 5ms respectively. IP67 rated and RoHS compliant, it supports a 2kV test voltage.
Panasonic HC2-H-DC110V technical specifications.
| Package/Case | 100 |
| Coil Current | 10mA |
| Coil Power | 1W |
| Coil Resistance | 10kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 7A |
| Contact Material | Silver, Tin, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67 |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | HC |
| Switching Current | 7A |
| Termination | Plug |
| Test Voltage | 2kV |
| Throw Configuration | DPDT |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC2-H-DC110V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
