
DPDT general purpose power relay featuring a 12VDC coil with 75mA current, 160 Ohm resistance, and 900mW power consumption. Contact ratings include 7A at 250VAC, with Silver, Tin, and Gold contact material. This plug-in, socketable relay offers 20ms operate time and 5ms release time, operating within a -50°C to 70°C temperature range. Dimensions are 27.2mm length, 20.8mm depth, and 35.2mm height, with quick connect termination.
Panasonic HC2-H-DC12V technical specifications.
| Coil Current | 75mA |
| Coil Power | 900mW |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 7A |
| Contact Material | Silver, Tin, Gold |
| Depth | 20.8mm |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Box |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC2-H-DC12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
