
DPDT power relay featuring a 12VDC coil with 75mA current draw and 160 Ohm resistance. This socketable, plug-in relay offers a 7A contact current rating with silver, cadmium, tin, and gold contact material. It operates within a -50°C to 70°C temperature range and has a 250VAC voltage rating. Dimensions are 27.2mm (L) x 20.8mm (W) x 35.2mm (H), with IP67 sealing and RoHS compliance.
Panasonic HC2-H-DC12V-F technical specifications.
| Coil Current | 75mA |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 7A |
| Contact Material | Silver, Cadmium, Tin, Gold |
| Depth | 20.8mm |
| Height | 35.2mm |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Switching Current | 7A |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 30g |
| Width | 20.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC2-H-DC12V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
