
DPDT power relay with a 24VDC coil voltage and 7A contact current rating. Features include a 900mW coil power, 650 Ohm coil resistance, and 37mA coil current. This socketable relay offers 250VAC voltage rating, 20ms operate/release times, and operates across a -50°C to 70°C temperature range. Contact material comprises silver, cadmium, tin, and gold, with quick connect termination. Approvals include UL, CSA, and VDE.
Panasonic HC2-H-DC24V-F technical specifications.
| Approvals | UL, CSA, VDE |
| Coil Current | 37mA |
| Coil Power | 900mW |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 7A |
| Contact Material | Silver, Cadmium, Tin, Gold |
| Current Rating | 7A |
| Depth | 20.8mm |
| Height | 35.2mm |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Socket, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Switching Current | 7A |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 30g |
| Width | 20.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC2-H-DC24V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
