DPDT plug-in general purpose power relay with a 6VDC coil voltage, 150mA coil current, and 40 Ohm coil resistance. Features a 7A contact current rating with Silver, Tin, Gold contact material and a maximum AC voltage rating of 250V. Operates within a temperature range of -50°C to 70°C, with 10ms operate time and 5ms release time. This RoHS compliant relay is socketable and suitable for automotive applications.
Panasonic HC2-H-DC6V technical specifications.
| Coil Current | 150mA |
| Coil Power | 900mW |
| Coil Resistance | 40R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 7A |
| Contact Material | Silver, Tin, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC2-H-DC6V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.