
DPDT Power Relay with a 6VDC coil voltage and 7A contact current rating. Features include a 900mW coil power, 40 Ohm coil resistance, and Silver, Cadmium, Tin, Gold contact material. This general-purpose, non-latching relay is socketable with quick connect termination and operates within a -50°C to 70°C temperature range. RoHS compliant and lead-free.
Panasonic HC2-H-DC6V-F technical specifications.
| Coil Current | 150mA |
| Coil Power | 900mW |
| Coil Resistance | 40R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 7A |
| Contact Material | Silver, Cadmium, Tin, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC2-H-DC6V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
