
The Panasonic HC Series relay is a general purpose DPDT relay with a contact current rating of 7A and a maximum voltage rating of 250V AC. It features a non-latching coil with a voltage rating of 115V AC and a current rating of 11.4mA. The relay has a silver, tin, and gold contact material and is lead free. It operates within a temperature range of -50°C to 60°C and has an operate and release time of 10ms each. The relay is available in a bulk packaging with 20 units per package.
Panasonic HC2-HL-AC115V technical specifications.
| Coil Current | 11.4mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 7A |
| Contact Material | Silver, Tin, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 7A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | HC |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC2-HL-AC115V to view detailed technical specifications.
No datasheet is available for this part.
