
DPDT General Purpose Power Relay featuring a 115VAC coil with 1.3W coil power and 11.4mA coil current. Contact rating of 7A at 250VAC, with Silver, Cadmium, Tin, Gold contact material. Through-hole PCB mount termination with PC pins. Operates within a -50°C to 70°C temperature range, offering a 20ms operate and release time.
Panasonic HC2-HP-AC115V-F technical specifications.
| Coil Current | 11.4mA |
| Coil Power | 1.3W |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 7A |
| Contact Material | Silver, Cadmium, Tin, Gold |
| Depth | 20.8mm |
| Height | 35.2mm |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, PCB |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | HC |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC2-HP-AC115V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
