
This Panasonic HC series general purpose relay features a non-latching coil with a 24V AC voltage rating and a 50mA current rating. The relay has a silver, cadmium, and tin contact material and is rated for a maximum current of 7A. It operates within a temperature range of -50°C to 70°C and has a maximum voltage rating of 250V AC. The relay is lead-free and RoHS compliant, making it suitable for a variety of applications.
Panasonic HC2-HP-AC24V-F technical specifications.
| Coil Current | 50mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 7A |
| Contact Material | Silver, Cadmium, Tin |
| Lead Free | Lead Free |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC2-HP-AC24V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
