
DPDT General Purpose Power Relay with 12VDC coil voltage and 160 Ohm coil resistance. Features a 7A contact current rating, Silver/Tin/Gold contact material, and 250VAC voltage rating. Operates within a -50°C to 70°C temperature range with 10ms operate and 5ms release times. Through-hole mounting with PC pin termination.
Panasonic HC2-HP-DC12V technical specifications.
| Coil Current | 75mA |
| Coil Power | 900mW |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 7A |
| Contact Material | Silver, Tin, Gold |
| Depth | 20.8mm |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC2-HP-DC12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
