This Panasonic HC series relay features a 6V non-latching coil with a current rating of 150mA and a power consumption of 900mW. The relay has a contact current rating of 7A and is rated for a maximum operating temperature of 60°C and a minimum operating temperature of -50°C. It is available in a through hole package and is compliant with RoHS regulations.
Panasonic HC2-HPL-DC6V-F technical specifications.
| Coil Current | 150mA |
| Coil Power | 900mW |
| Coil Resistance | 40R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 7A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 7A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC2-HPL-DC6V-F to view detailed technical specifications.
No datasheet is available for this part.