
DPDT General Purpose Relay with a 110VDC coil, 10mA coil current, and 1W coil power. Features a 10kΩ coil resistance and silver, tin, gold contact material. Rated for 7A contact current and 250V AC maximum voltage. Offers chassis mount with flanges and plug termination. Operates within -50°C to 70°C, with 10ms operate time and 5ms release time.
Panasonic HC2-HTM-DC110V technical specifications.
| Package/Case | 100 |
| Coil Current | 10mA |
| Coil Power | 1W |
| Coil Resistance | 10kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 7A |
| Contact Material | Silver, Tin, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC2-HTM-DC110V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
