The Panasonic HC2E-H-AC115V-VDE is a general purpose DPDT relay with a contact current rating of 3A and a coil voltage of 115V AC. It has a maximum operating temperature of 60°C and a minimum operating temperature of -40°C. The relay is lead free and has a non-latching coil type. It is socketable and available in bulk packaging with 20 units per package.
Panasonic HC2E-H-AC115V-VDE technical specifications.
| Coil Current | 10.4mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | HCE |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC2E-H-AC115V-VDE to view detailed technical specifications.
No datasheet is available for this part.