Panasonic HC2E-H-AC24V technical specifications.
| Coil Current | 50mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 3A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | HCE |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC2E-H-AC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
