
This Panasonic electromechanical relay features a non-latching coil with a current rating of 10.4mA and a voltage rating of 115V AC. It has a contact current rating of 3A and is constructed with silver and cadmium contact material. The relay measures 27.2mm in length and 20.8mm in width and depth, with a maximum operating temperature of 60°C and a minimum operating temperature of -40°C. It is available in a bulk packaging with 20 units per package and is designed for through hole mounting.
Panasonic HC2E-HP-AC115V technical specifications.
| Coil Current | 10.4mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 3A |
| Contact Material | Silver, Cadmium |
| Depth | 20.8mm |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | HCE |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Width | 20.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC2E-HP-AC115V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.