
DPDT Power Relay with a 24VDC coil voltage and 37mA coil current, consuming 900mW. Features a 7A maximum contact current rating with Silver, Cadmium, Tin, and Gold contact material. Operates within a temperature range of -40°C to 70°C and offers a 250V AC voltage rating. Through-hole mounting with PC pin termination, measuring 27.2x20.8x35.2mm and weighing 30g. Lead-free and RoHS compliant.
Panasonic HC2E-HP-DC24V-F technical specifications.
| Coil Current | 37mA |
| Coil Power | 900mW |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Contact Material | Silver, Cadmium, Tin, Gold |
| Depth | 20.8mm |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | HCE |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC2E-HP-DC24V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
