
The Panasonic HC2E-HP-DC6V is a general purpose relay with a maximum voltage rating of 30V DC and a contact current rating of 3A. It features a non-latching coil type with a voltage rating of 6V and a power rating of 900mW. The relay has a silver contact material and a through hole mount. It operates within a temperature range of -40°C to 60°C and has a release time of 5ms.
Panasonic HC2E-HP-DC6V technical specifications.
| Coil Current | 150mA |
| Coil Power | 900mW |
| Coil Resistance | 40R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | HCE |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC2E-HP-DC6V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
