
The HC2E-HTM-AC100V-F is a 100V AC-rated relay with a non-latching coil type and a contact current rating of 3A. It has a maximum operating temperature range of -40°C to 60°C and a maximum voltage rating of 250V AC. The relay is designed for general-purpose use and features a DPDT throw configuration. It is available in a bulk packaging option and is compliant with RoHS regulations.
Panasonic HC2E-HTM-AC100V-F technical specifications.
| Package/Case | 100 |
| Coil Current | 12mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 100V |
| Contact Current Rating | 3A |
| Contact Material | Tin, Silver, Cadmium |
| Max Current Rating | 7A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges, Chassis Mount |
| Operate Time | 10ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | HCE |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC2E-HTM-AC100V-F to view detailed technical specifications.
No datasheet is available for this part.
