Panasonic HC2K-AC115V-F technical specifications.
| Coil Current | 11.4mA |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 3A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Socket |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | HC |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC2K-AC115V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
