
This Panasonic HC series relay features a latching, dual coil design with a 20ms operate time and 50ms release time. It can handle up to 3A of current and is rated for 250V AC. The relay is socketable and has a DPDT throw configuration. It operates within a temperature range of -40°C to 50°C and is compliant with RoHS regulations.
Panasonic HC2K-DC12V-F technical specifications.
| Coil Current | 100mA |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 3A |
| Contact Material | Silver, Cadmium, Tin |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 1.2W |
| Relay Type | General Purpose |
| Release Time | 50ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC2K-DC12V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
