
The HC2K-DC24V-F is a dual coil latching relay with a maximum operating temperature range of -40 to 50°C. It has a maximum voltage rating of 250V AC and a maximum current rating of 3A. The relay is socketable and has a power consumption of 1.23W. It is compliant with RoHS regulations and is available in a bulk packaging with 20 units per package.
Panasonic HC2K-DC24V-F technical specifications.
| Coil Current | 51.1mA |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 1.23W |
| Relay Type | General Purpose |
| Release Time | 50ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC2K-DC24V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
