
Panasonic HC3-H-DC110V-F technical specifications.
| Package/Case | 100 |
| Coil Current | 1.011A |
| Coil Resistance | 10kR |
| Coil Voltage (DC) | 110V |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Plug-In |
| Package Quantity | 20 |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC3-H-DC110V-F to view detailed technical specifications.
No datasheet is available for this part.
