General purpose plug-in power relay featuring a 24VDC coil with 650 Ohm resistance and 37mA coil current, consuming 900mW. Offers 3PDT contact configuration with a 7A contact current rating and Silver, Cadmium, Tin, Gold contact material. Operates within a -50°C to 70°C temperature range, with 20ms operate and release times. Socketable mounting with quick connect termination, rated for 250VAC, and is lead-free and RoHS compliant.
Panasonic HC3-H-DC24V-F technical specifications.
| Coil Current | 37mA |
| Coil Power | 900mW |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 7A |
| Contact Material | Silver, Cadmium, Tin, Gold |
| Depth | 20.8mm |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Quick Connect |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 250V |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC3-H-DC24V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
