3PDT plug-in general purpose power relay with a 12VDC coil voltage and 160 Ohm coil resistance, drawing 75mA and consuming 900mW. Features a 7A contact current rating with silver, cadmium, tin, and gold contact material, and a maximum AC voltage rating of 250V. Operates within a temperature range of -50°C to 60°C, with operate and release times of 20ms. Socketable mounting style and RoHS compliant.
Panasonic HC3-HL-DC12V-F technical specifications.
| Coil Current | 75mA |
| Coil Power | 900mW |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 7A |
| Contact Material | Silver, Cadmium, Tin, Gold |
| Max Current Rating | 7A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC3-HL-DC12V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
