
General purpose, plug-in electromechanical relay featuring a 3PDT contact configuration and a 24VDC coil voltage. Coil specifications include 37mA current, 900mW power consumption, and 650 Ohm resistance. Contact ratings are 7A maximum current and 250V AC maximum voltage, with contact material composed of Silver, Cadmium, Tin, and Gold. Operate and release times are both 20ms, with an operating temperature range of -50°C to 60°C.
Panasonic HC3-HL-DC24V-F technical specifications.
| Coil Current | 37mA |
| Coil Power | 900mW |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 7A |
| Contact Material | Silver, Cadmium, Tin, Gold |
| Max Current Rating | 7A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC3-HL-DC24V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
