
General purpose power relay featuring a 4PDT (4 Form C) contact configuration and a 5A contact current rating. Coil operates at 115VAC with a 11.4mA coil current and non-latching type. Contact material is silver with gold plating, supporting AC voltage ratings up to 250V. Dimensions are 27.2mm length, 20.8mm width, and 35.2mm height, with a socketable, plug-in mounting style. Operating temperature range is -50°C to 70°C.
Panasonic HC4-H-AC115V technical specifications.
| Coil Current | 11.4mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Depth | 20.8mm |
| Height | 35.2mm |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Life (Hours) | 2Hour |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Panel, Plug-In |
| Mounting Style | SOCKET |
| Number of Poles | 4 |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | HC |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| Width | 20.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC4-H-AC115V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
