
General purpose power relay featuring a 4PDT (4 Form C) contact configuration and a 5A contact current rating. Operates with a 120VAC coil voltage, drawing 10.9mA with 1.3W coil power. Offers a 250VAC maximum voltage rating and silver/gold contact material. This plug-in, socketable relay boasts a 20ms operate and release time, with a mechanical life of 200,000 hours. Dimensions are 27.2mm (length) x 20.8mm (width) x 35.2mm (height). Approvals include UL, CSA, and VDE, with IP67 ratings and RoHS compliance.
Panasonic HC4-H-AC120V technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | 120 |
| Coil Current | 10.9mA |
| Coil Power | 1.3W |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Current Rating | 5A |
| Depth | 20.8mm |
| Height | 35.2mm |
| Length | 27.2mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Socket, PCB, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Switching Current | 5A |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| Width | 20.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC4-H-AC120V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
