
General purpose plug-in power relay featuring a 6VAC coil voltage and 200mA coil current. Offers 4PDT contact configuration with a 5A contact current rating and 250VAC maximum voltage rating. Contact material is silver and gold, with solder termination. Dimensions are 27.2mm length, 20.8mm depth, and 35.2mm height. Operates within a temperature range of -50°C to 70°C.
Panasonic HC4-H-AC6V technical specifications.
| Coil Current | 200mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 6V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Depth | 20.8mm |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC4-H-AC6V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
