
The HC4-H-DC12V-F is a 4PDT plug-in electromechanical relay from Panasonic with a maximum operating temperature range of -50°C to 70°C. It can handle a maximum current rating of 5A and a maximum voltage rating of 250V AC. The relay has a coil voltage of 12V DC and a coil resistance of 160R, with a coil current of 75mA. It is designed for use in plug-in applications.
Panasonic HC4-H-DC12V-F technical specifications.
| Coil Current | 75mA |
| Coil Resistance | 160R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Plug-In |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC4-H-DC12V-F to view detailed technical specifications.
No datasheet is available for this part.