
4PDT plug-in general purpose power relay featuring a 48VDC coil with 18.5mA current draw and 2.6kΩ resistance. Offers a 5A contact current rating with silver and gold contact material, suitable for automotive applications. Operates within a -50°C to 70°C temperature range, with 20ms operate and release times. This socketable relay is RoHS compliant and has a 900mW power consumption.
Panasonic HC4-H-DC48V technical specifications.
| Coil Current | 18.5mA |
| Coil Resistance | 2.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC4-H-DC48V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
