
General purpose plug-in power relay featuring a 4PDT (4 Form C) contact configuration. Coil operates at 120VAC with a power consumption of 1.3W and current draw of 11.9mA. Contacts rated for 5A at 250VAC, constructed with silver and gold for durability. Offers a mechanical life of 200,000 hours and operates across a wide temperature range of -50°C to 60°C. Dimensions are 27.2mm (length) x 20.8mm (depth) x 35.2mm (height), with socket mounting and quick connect termination.
Panasonic HC4-HL-AC120V technical specifications.
| Package/Case | 120 |
| Coil Current | 11.9mA |
| Coil Power | 1.3W |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Depth | 20.8mm |
| Height | 35.2mm |
| Length | 27.2mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | PCB, Plug-In |
| Mounting Style | SOCKET |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC4-HL-AC120V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
