
General purpose plug-in power relay featuring a 4PDT (4 Form C) contact configuration with a 5A contact current rating and 250VAC maximum voltage rating. This non-latching relay operates on a 24VAC coil voltage with a 50mA coil current. Contact material includes silver and gold, and the relay offers a 20ms operate and release time. Mounting is socketable via a plug-in design, with solder termination. Operating temperature range is -50°C to 60°C.
Panasonic HC4-HL-AC24V technical specifications.
| Coil Current | 50mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Depth | 20.8mm |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC4-HL-AC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
