This Panasonic HC series relay features a 48V AC coil with a current rating of 25mA and a non-latching type. The relay has a contact current rating of 5A and is made with silver material. It is lead free and RoHS compliant, with a maximum operating temperature of 70°C and a minimum operating temperature of -50°C. The relay is packaged in bulk with 20 units per package and has a throw configuration of 4PDT.
Panasonic HC4-HP-AC48V technical specifications.
| Coil Current | 25mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 48V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC4-HP-AC48V to view detailed technical specifications.
No datasheet is available for this part.
