
General purpose electromechanical relay featuring a 4PDT (four pole, double throw) configuration. Operates with a 12VDC coil voltage and 75mA coil current, consuming 900mW. Contact ratings include 5A maximum current and 250VAC maximum voltage, with silver contact material. Mounting is via through-hole termination with straight PC pins. Operating temperature range spans -50°C to 70°C, with operate and release times of 20ms.
Panasonic HC4-HP-DC12V technical specifications.
| Coil Current | 75mA |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Height | 35.2mm |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Width | 20.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC4-HP-DC12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
