
4PDT General Purpose Power Relay with 6VDC coil voltage and 150mA coil current. Features 5A contact current rating with Silver/Gold contact material and 250VAC voltage rating. Through-hole mounting with PC pin termination, 20ms operate and release times, and a wide operating temperature range of -50°C to 70°C. Lead-free and RoHS compliant.
Panasonic HC4-HP-DC6V technical specifications.
| Coil Current | 150mA |
| Coil Power | 900mW |
| Coil Resistance | 40R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Depth | 20.8mm |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC4-HP-DC6V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.