
4PDT General Purpose Power Relay featuring a 24VDC coil with 650 Ohm resistance and 37mA coil current, consuming 900mW. Contact ratings include 5A at 250VAC, with Silver/Gold contact material. Chassis mountable via flanges, this relay offers 20ms operate and release times, operating across a -50°C to 70°C temperature range. Dimensions are 43mm length, 20.6mm depth, and 34.2mm height.
Panasonic HC4-HTM-DC24V technical specifications.
| Coil Current | 37mA |
| Coil Power | 900mW |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Depth | 20.6mm |
| Lead Free | Lead Free |
| Length | 43mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC4-HTM-DC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
