
4PDT general purpose power relay with a 6VDC non-latching coil, 40 Ohm resistance, and 150mA coil current. Features a 5A contact current rating with silver and gold contact material, suitable for automotive applications. Operates within a -50°C to 70°C temperature range, offering 20ms operate and release times. Mounts via flanges or chassis, with plug termination and a 250VAC maximum voltage rating.
Panasonic HC4-HTM-DC6V technical specifications.
| Coil Current | 150mA |
| Coil Power | 900mW |
| Coil Resistance | 40R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges, Chassis Mount |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC4-HTM-DC6V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
