Panasonic HC4D-H-AC115V-F technical specifications.
| Coil Voltage (AC) | 115V |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Plug-In |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC4D-H-AC115V-F to view detailed technical specifications.
No datasheet is available for this part.