
This general purpose relay from Panasonic features a non-latching coil with a maximum current rating of 3A and a maximum voltage rating of 250V AC. It has a silver contact material and is designed for through hole mounting. The relay operates within a temperature range of -50°C to 70°C and has a release time of 20ms. It is compliant with RoHS regulations and is available in bulk packaging.
Panasonic HC4D-HP-AC100V technical specifications.
| Coil Current | 13.2mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 100V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC4D-HP-AC100V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
