The HC4D-HP-AC48V is a general purpose relay with a 48V AC coil and a contact current rating of 3A. It features a silver contact material and a non-latching coil type. The relay is designed for through hole mount and has a maximum operating temperature of 70°C and a minimum operating temperature of -50°C. It is compliant with RoHS regulations and is available in a bulk packaging with 20 units per package.
Panasonic HC4D-HP-AC48V technical specifications.
| Coil Current | 25mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 48V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC4D-HP-AC48V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
