
General purpose power relay featuring 4PDT-MBB contact configuration and 3A contact current rating. Operates on a 110VDC coil voltage with 10mA coil current and 10kΩ coil resistance, consuming 1W of power. Offers a 250VAC maximum voltage rating and a wide operating temperature range of -50°C to 70°C. Through-hole mounting with PC pin termination, this lead-free and RoHS compliant relay has a 20ms operate and release time.
Panasonic HC4D-HP-DC110V technical specifications.
| Coil Current | 10mA |
| Coil Power | 1W |
| Coil Resistance | 10kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 3A |
| Contact Material | Gold, Silver |
| Height | 35.2mm |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 1W |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Weight | 30g |
| Width | 20.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC4D-HP-DC110V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
