Power relay featuring a 12VDC coil with 160 Ohm resistance and 75mA current draw, consuming 900mW. Offers 4PDT-MBB contact configuration with a 3A contact current rating and silver/gold contact material. Designed for through-hole mounting with PC pin termination, this general-purpose relay operates within a -50°C to 70°C temperature range and has a 20ms operate/release time.
Panasonic HC4D-HP-DC12V technical specifications.
| Coil Current | 75mA |
| Coil Power | 900mW |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 3A |
| Contact Material | Silver, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC4D-HP-DC12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
