The HC4D-HP-DC24V relay from Panasonic features a non-latching coil with a current rating of 37mA and a resistance of 650 ohms. It has a contact current rating of 3A and is rated for a maximum voltage of 250V AC. The relay operates within a temperature range of -50°C to 70°C and has a power consumption of 900mW. It is available in a bulk packaging with 20 units per package and is compliant with RoHS regulations.
Panasonic HC4D-HP-DC24V technical specifications.
| Coil Current | 37mA |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Contact Material | Silver, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC4D-HP-DC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.