
General purpose power relay featuring a 4PDT contact configuration and a 115VAC coil voltage. This socketable relay offers a 2A contact current rating with gold and silver contact material. It operates within a temperature range of -40°C to 60°C and has an operate and release time of 20ms. Dimensions are 27.2mm (depth) x 20.8mm (length) x 35.2mm (height).
Panasonic HC4E-H-AC115V technical specifications.
| Coil Current | 10.4mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 27.2mm |
| Height | 35.2mm |
| Lead Free | Lead Free |
| Length | 20.8mm |
| Life (Hours) | 2Hour |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable, Panel |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | HCE |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Width | 20.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC4E-H-AC115V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
