
General purpose electromechanical relay featuring a 4PDT (4 Pole Double Throw) configuration. Coil operates at 6VDC with 150mA current and 40 Ohms resistance, consuming 900mW. Contacts rated for 2A at 250VAC maximum, with silver and gold contact material. Socketable, plug-in mounting style with plug termination. Operate and release times are 20ms, suitable for operation between -40°C and 60°C.
Panasonic HC4E-H-DC6V technical specifications.
| Coil Current | 150mA |
| Coil Resistance | 40R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 2A |
| Contact Material | Silver, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HCE |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC4E-H-DC6V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
