General purpose electromechanical relay featuring a 4PDT (Double Pole, Double Throw) configuration. Operates with a 12VDC coil voltage, drawing 75mA and consuming 900mW of power. Offers AC output with a contact current rating of 2A and a maximum voltage rating of 250V. Contact material combines gold and silver for reliable switching. Designed for through-hole mounting with straight termination. Operating temperature range spans from -40°C to 70°C.
Panasonic HC4E-HP-DC12V technical specifications.
| Coil Current | 75mA |
| Coil Power | 900mW |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 20.8mm |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HCE |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC4E-HP-DC12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
