4PDT signal relay featuring a 6V DC coil with 150mA coil current and 40 Ohm coil resistance. Offers a 2A contact current rating with Silver/Gold contact material, capable of handling up to 5A max current. Operates within a -40°C to 70°C temperature range and provides 250V AC voltage rating. Through-hole mount with PC pin termination, this general-purpose relay has a 20ms operate and release time.
Panasonic HC4E-HP-DC6V technical specifications.
| Coil Current | 150mA |
| Coil Resistance | 40R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 2A |
| Contact Material | Silver, Gold |
| Depth | 20.8mm |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HCE |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC4E-HP-DC6V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.