
This is a general purpose electromechanical relay with a 24V AC coil, capable of handling up to 5A of current and 250V AC. It has a maximum operating temperature of 60°C and a minimum operating temperature of -40°C. The relay is lead free and RoHS compliant, and is packaged in bulk with 20 units per package. It has a silver and gold contact material and a non-latching coil type.
Panasonic HC4E-HTM-AC24V technical specifications.
| Coil Current | 50mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Silver, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges, Socketable |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HCE |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC4E-HTM-AC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
